| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2115 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482115 A-41671-C11A241 |
| SKU: | MOL26-48-2115 |
26-48-2115
Specifications
Detailed Description
This 11-circuit 20 Au KK 156 Hdr Assy FrLk Bkwy is a crucial component in the KK 396 series, designed for seamless PCB connectivity. With LR19980 and E29179 certifications, it meets stringent quality standards. Its high heat resistance, with a maximum solder process temperature of 235 °C and lead-free process capability, ensures reliable performance. RoHS compliant and boasting a 001 max cycles at max process temp, this header assembly is ideal for various electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

