| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2125 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482125 A-41671-C12A241 |
| SKU: | MOL26-48-2125 |
26-48-2125
Specifications
Detailed Description
Enhance your circuit board connectivity with the KK 156 Header Assembly for Friction Lock Backwire applications. Featuring 12 gold-plated circuit contacts, this assembly ensures reliable signal transmission. With a UL certification and RoHS compliance, it meets stringent quality and environmental standards. The high-temperature solder process capability makes it suitable for wave soldering, guaranteeing secure attachment to your PCB. Ideal for KK 396 connectors, this assembly is a vital component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

