| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2175 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 26-48-2175 0026482175 41671 |
| SKU: | MOL26-48-2175 |
26-48-2175
| Heilind Number: | MOL26-48-2175 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-2175 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
KK 156 Hdr Assy FrLk Bkwy 17 ckt 20 Au

