| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2246 |
| Color: | Black |
| Series: | 41672 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 5.38 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .508 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .508 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482246 A-41672-A24A241 |
| SKU: | MOL26-48-2246 |
26-48-2246
| Heilind Number: | MOL26-48-2246 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-2246 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 396 Breakaway Header, Right-Angle with Friction Lock, 24 Circuits, Gold (Au) Plating
More >>Specifications
Detailed Description
Enhance your PCB connections with the KK 396 Breakaway Header, featuring a Right-Angle design with Friction Lock for secure assembly. This high-quality component boasts 24 gold-plated circuits, ensuring reliable conductivity. With a 3.96mm pitch and through-hole termination method, it offers ease of installation. Rated for 7A and 250V, it meets stringent performance standards. The durable polyester body, along with brass contacts, guarantees longevity. Perfect for wire-to-board applications, it is UL and CSA certified, complying with RoHS regulations. Its breakaway feature and polarized orientation add convenience, making it an essential choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 11/30/2020 | 509221 - Retraction of PCN 506276. retraction of DU min & MLQ Min qty update for kk part numbers | Download | |||
| 04/25/2019 | 506276 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. | Download | |||

