| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-4122 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 4.5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 13.74 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026484122 |
| SKU: | MOL26-48-4122 |
26-48-4122
| Heilind Number: | MOL26-48-4122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-4122 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200)
More >>Specifications
Detailed Description
The KK 396 Breakaway Header offers vertical orientation, accommodating 12 circuits with tin plating for efficient signal transmission. Featuring a pin length of 30.48mm, it ensures secure connections in through-hole termination. Crafted with high-quality brass contacts and polyester material, it guarantees durability and performance. With a pitch of 3.96mm and a voltage rating of 250V, it meets stringent industry standards. This black header, part of the 41661 - KK 396 series, is ideal for board-to-board and wire-to-board applications, with a contact amperage of 4.5A. Its breakaway design, stackable configuration, and compatibility with 1.6mm PCBs make it a versatile and reliable choice for various electronic projects.

