| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-6102 |
| Series: | 41662 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026486102 41662-B10B197 |
| SKU: | MOL26-48-6102 |
26-48-6102
| Heilind Number: | MOL26-48-6102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-6102 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our KK 396 series 41662 connector. Featuring a reliable pin header design, it ensures secure and efficient board-to-board connections. With a flammability standard material and CSA and UL agency certifications, it meets stringent safety requirements for peace of mind. Suitable for lead-free soldering processes, it can withstand temperatures up to 235°C with ease. Each connector is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your PCB assembly with this high-quality component, designed for durability and performance in every application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

