26-48-6202

Heilind Number:MOL26-48-6202
Manufacturer:Molex
Manufacturer Number:26-48-6202
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy RtAn Bkwy 20 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-6202
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0026486202
SKU:MOL26-48-6202

Detailed Description

Elevate your circuit board connectivity with our KK 156 Hdr Assy RtAn Bkwy 20 ckt Tin component, a vital part of the KK 396 series. This right-angle header assembly boasts 20 circuits, ensuring efficient and reliable data transmission. With a durable tin construction and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Certified by CSA and UL agencies, including LR19980 and E29179, it meets stringent safety and quality requirements. Suitable for lead-free processes with a maximum soldering temperature of 235°C, it offers versatility in manufacturing. Trust in its proven durability, with the capability to withstand up to 5 seconds at the maximum soldering temperature and 1 cycle at this threshold. Explore our range of PCB connectors to discover more essential components for your projects.