| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-7102 |
| Series: | 41662 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026487102 41662-B10C197 |
| SKU: | MOL26-48-7102 |
26-48-7102
Specifications
Detailed Description
Enhance your circuit board connections with our KK 156 HDR ASSY RTAN BKWY 10 KT TIN series, featuring a sturdy KK 396 connector type. This assembly, certified by both CSA and UL agencies, ensures top-notch performance and safety standards. With a high flammability rating and RoHS compliance, it guarantees reliable operation in any environment. Its lead-free process capability, along with a maximum solder process temperature of 235°C and quick 5-second duration at max temperature, makes it ideal for efficient manufacturing processes. Trust in the quality and durability of our PCB Pin Headers, a crucial component for seamless electronic connectivity.

