26-48-9063

Heilind Number:MOL26-48-9063
Manufacturer:Molex
Manufacturer Number:26-48-9063
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 HEADER ASSY FRLK BKWY 6 CKT TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-9063
Series:41671 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0026489063 A-41671-C06D197
SKU:MOL26-48-9063

Detailed Description

Elevate your PCB connection with the KK 156 Header Assembly, a vital component for ensuring seamless performance in electronic systems. Featuring a robust construction and six tin-plated circuits, this assembly guarantees reliable connectivity. Certified for flammability standards and compliant with RoHS regulations, it prioritizes safety and environmental responsibility. With UL and CSA agency certifications, you can trust in its quality and performance. Designed for wave soldering processes up to 235°C, with a short 5-second duration, it offers efficient assembly. Whether it's for industrial or consumer electronics, this KK 396 connector is an essential solution for your PCB pin header needs.