| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-50-3103 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026503103 A-41671-C10A197-7 |
| SKU: | MOL26-50-3103 |
26-50-3103
| Heilind Number: | MOL26-50-3103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-50-3103 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our KK 156 HEADER ASSY FRLK BKWY 0 CKT TIN. Crafted for both performance and durability, this connector features a 41671 - KK 396 series design, ensuring seamless compatibility. With CSA and UL agency certifications, you can trust in its quality and safety. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for PCB applications, this header assembly guarantees reliable connectivity. Upgrade your setup with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

