| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-50-3108 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026503108 A-41671-C10A197-53 |
| SKU: | MOL26-50-3108 |
26-50-3108
Specifications
Detailed Description
Effortlessly integrate our KK 156 HEADER ASSY FRLK BKWY 0 CKT TIN into your electronic setups with this versatile connector, part of the KK 396 series. With CSA and UL agency certifications, rest assured of its quality and reliability. This lead-free, RoHS-compliant component can withstand a maximum solder process temperature of 235°C, making it suitable for wave soldering. Its durable construction allows for up to 1 cycle at the maximum process temperature, ensuring long-term performance. Perfect for PCB applications, this pin header is a must-have for electronic enthusiasts and professionals alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

