| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-50-3111 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026503111 A-41671-C11A197-51 |
| SKU: | MOL26-50-3111 |
26-50-3111
| Heilind Number: | MOL26-50-3111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-50-3111 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
This KK 156 Header Assembly is designed for secure connections in your circuit boards. With 11 tin-plated circuits, it ensures reliable conductivity and durability. Certified by CSA and UL (LR19980 and E29179), it meets stringent safety standards. Featuring lead-free process capability and RoHS compliance, it is environmentally friendly. Suitable for wave soldering with a maximum temperature of 235°C for up to 5 seconds, it guarantees efficient assembly. Its 396 series connector type and compact design make it ideal for various applications in PCBs. Trust in this high-quality component for seamless connectivity in your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

