| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-50-4051 |
| Series: | 41672 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026504051 A-41672-B05A197-51 |
| SKU: | MOL26-50-4051 |
26-50-4051
Specifications
Detailed Description
Discover the cutting-edge KK 156 HEADER ASSY FRLK BREAK 05 CKT TIN, a top-of-the-line connector designed for seamless PCB integration. Part of the 41672 - KK 396 series, this assembly boasts unparalleled reliability and performance. Crafted with high-quality materials and meeting stringent flammability standards, it guarantees safe and efficient operation. With LR19980 and E29179 certifications, it meets the highest quality and safety requirements. Its lead-free process capability ensures environmental sustainability, while its RoHS compliance further reinforces its eco-friendly credentials. Ideal for various industrial applications, this connector is a must-have for any PCB assembly project. Upgrade to the KK 156 HEADER ASSY FRLK BREAK 05 CKT TIN and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

