| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-60-2060 |
| Color: | Natural |
| Series: | 41771 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026602060 41771-0006 |
| SKU: | MOL26-60-2060 |
26-60-2060
| Heilind Number: | MOL26-60-2060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-60-2060 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your PCB components with the KK 396 Header. This vertical connector features six circuits with tin plating for efficient power transfer, meeting a 7A current rating and 250V voltage requirement. Made of durable polyester and brass, it ensures reliable performance in straight orientation. With a 3.96mm pitch and through-hole termination method, it offers easy installation on a 1.6mm thick PCB. Its vertical orientation and partial shrouding make it suitable for various board-to-board or wire-to-board applications. Certified for RoHS compliance, it upholds environmental standards. Its breakaway and stackable design add versatility to your assembly process, while its high-temperature soldering capability guarantees lasting durability. Upgrade your connector system with this essential component for seamless electronic integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download | |||

