| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-60-3150 |
| Color: | Natural |
| Series: | 41772 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.56 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026603150 41772-0015 |
| SKU: | MOL26-60-3150 |
26-60-3150
Specifications
Detailed Description
Introducing the KK 396 Header, a key component for your board-to-board or wire-to-board connection needs. This right-angle connector features 15 circuits, with durable brass contacts and a polyester body for reliable performance. With a tin plating, it ensures efficient signal transfer, while meeting RoHS compliance for environmental responsibility. Designed for through-hole termination on 1.6mm thick PCBs, it offers a secure and stable connection. Its 3.96mm pitch and 7A amperage rating make it suitable for various applications. Whether for industrial machinery or consumer electronics, this KK 396 Header guarantees quality and longevity in every mating cycle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download | |||

