| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-60-7090 |
| Series: | 42892 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026607090 42892-0009 |
| SKU: | MOL26-60-7090 |
26-60-7090
Specifications
Detailed Description
Enhance connectivity with our KK 156 HDR FRLK RTAN PEG 09 C T TIN connector from the KK 396 series. Designed for optimal performance, this right-angle connector features 9 contacts in a single row, suitable for through-hole termination. With a pitch of 3.96mm and a current rating of 7A at 250V, it ensures reliable power transmission. Crafted with brass contacts plated with tin, it guarantees efficient signal transfer. Its durable construction, meeting flammability standards, offers long-lasting usage. Featuring PCB locator and retention for secure mounting, it's ideal for wire-to-board connections in various applications. With UL and CSA certifications, it ensures quality and compliance, while its RoHS certification reflects our commitment to environmental responsibility. Upgrade your PCB assembly with this versatile connector, perfect for demanding industrial environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

