26-61-2020

Heilind Number:MOL26-61-2020
Manufacturer:Molex
Manufacturer Number:26-61-2020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Header, Vertical, without Peg, 2 Circuits, Gold (Au) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-61-2020
Color:Natural
Series:41771 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Tail Length:3.56 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.508 µm
Number of Contacts Loaded:2
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.508 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:26-61-2020 0026612020 41771
SKU:MOL26-61-2020