| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-64-4100 |
| Series: | 42491 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026644100 42491-0010 |
| SKU: | MOL26-64-4100 |
26-64-4100
Specifications
Detailed Description
Introducing the KK 396 Header, a vertical connector designed for secure PCB assembly. With a friction lock and press-fit plastic peg for added stability, this component features 10 tin-plated circuits suitable for 7A current and 250V voltage. The straight orientation, 3.96mm pitch, and through-hole termination method ensure easy installation on 1.6mm thick boards. Meeting RoHS compliance standards, this header is not only reliable but also environmentally friendly. Perfect for wire-to-board connections, it offers polarization and PCB retention for enhanced functionality. The connector system also boasts UL and CSA agency certifications for quality assurance. With a maximum solder process temperature of 235°C and wave solder capability, it guarantees efficient assembly in various applications. Whether for industrial machinery or consumer electronics, the KK 396 Header is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 203556-0607 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, 0.38µm Gold Plated, Inner Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 22-28-4044 | KK 254 Breakaway Header, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm | ![]() |
| Molex 26-64-4060 | KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 505448-1071 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 10 Circuits, Black | ![]() |
| Molex 70247-2051 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Right Angle, Shrouded, 20 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


