| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-64-5030 |
| Series: | 42492 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 3.96 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026645030 42492-0003 |
| SKU: | MOL26-64-5030 |
26-64-5030
Specifications
Detailed Description
Introducing the KK 396 Header, a versatile Right-Angle connector designed for secure PCB assembly. Featuring Friction Lock technology with a Press-fit Plastic Peg for added stability, this connector is ideal for applications requiring a reliable connection. With 3 Circuits and Tin (Sn) Plating, it ensures efficient power transmission at a rated amperage of 7 A and voltage of 250 V. The Through Hole termination method, along with Brass contact material, guarantees durability and conductivity. Its compact design, with a pitch of 3.96 mm and Right Angle body orientation, allows for space-saving installation on the board. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant and lead-free soldering capable, it also prioritizes environmental sustainability. Perfect for Wire to Board connections, this connector is a must-have in any PCB assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

