| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-64-5080 |
| Series: | 42492 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 3.96 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026645080 42492-0008 |
| SKU: | MOL26-64-5080 |
26-64-5080
| Heilind Number: | MOL26-64-5080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-64-5080 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 8 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Introducing the KK 396 Header, a versatile connector designed for secure board-to-wire connections. This right-angle component features a friction lock mechanism and press-fit plastic peg for added stability. With 8 circuits and tin plating, it ensures reliable conductivity in various applications. Its through-hole termination method and brass contact material guarantee durability, while its 3.96mm pitch and 250V voltage rating cater to diverse needs. The connector is UL certified and lead-free, meeting strict industry standards. Ideal for wire-to-board setups, it offers ease of installation with its polarized orientation and PCB locator feature. Its stackable design and partial shrouding further enhance functionality, making it a dependable choice for PCB assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. | Download | |||

