30067-0812

Heilind Number:MOL30067-0812
Manufacturer:Molex
Manufacturer Number:30067-0812
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 8 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30067-0812
Series:30067
Gender:Female
Housing Material:Polyester
Number of Rows:2
Pitch:4.2 mm
Product Name:Mini-Fit TPA
Part Aliases:0300670812
SKU:MOL30067-0812

Detailed Description

Enhance your connectivity solutions with the Mini-Fit TPA Receptacle Housing. Designed for optimal performance, this housing features a 4.20mm pitch, dual-row configuration with 8 circuits for versatile usage. Crafted from durable polyester, it ensures long-lasting durability. With its natural finish and female gender specification, it offers seamless integration into your electronic setups. Compliant with RoHS standards, it guarantees environmental responsibility. Elevate your connector assembly with this essential component, perfect for a wide range of applications.