| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30070-1035 |
| Color: | Natural |
| Series: | 30070 - Mini-Fit TPA |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.1 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0300701035 |
| SKU: | MOL30070-1035 |
30070-1035
Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit TPA connector. Designed for optimal performance, this connector features right-angle orientation and through-hole termination for secure and reliable attachment. With a contact rating of 13 A and voltage capability of 600 V, it ensures efficient power transmission. The 10 contacts, arranged in 2 rows with a 4.2 mm pitch, offer versatility for various applications. Made of durable materials and compliant with RoHS regulations, it guarantees both quality and environmental responsibility. The connector is easy to install, with PCB locator and retention features for added convenience. Its nickel-plated brass contacts and tin-plated mating area ensure excellent conductivity and longevity. Trust in the Mini-Fit TPA for your wire-to-board connectivity needs, meeting the highest standards in performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

