30453-0500

Heilind Number:MOL30453-0500
Manufacturer:Molex
Manufacturer Number:30453-0500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Cable Holder, Vertical, for Ribbon Cable, with Polarization, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30453-0500
Color:Natural
Series:30453 - Board-in - Cable Holder
Amperage:2.25 A
Connector Type:Board-in, Cable Holder
Number of Rows:1
Pitch:2 mm
Voltage:250 V
Material:Polyester
Mount Angle:Vertical
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Bag
Number of Contacts Loaded:5
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG
Wire Insulation Diameter:1.2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0304530500
SKU:MOL30453-0500

Detailed Description

Enhance cable connectivity with our Board-in Cable Holder, perfect for organizing and securing ribbon cables in electronic assemblies. Designed for vertical mounting on a PCB, this component features a 2 mm pitch and accommodates up to 5 contacts, ensuring efficient signal transmission. With a durable polyester construction and polarized design, it offers reliable performance in various applications. The included PCB retention and 1.6 mm PCB thickness support seamless integration, while compatibility with 26 AWG wire ensures versatility. Meeting high-quality standards, this connector is an essential solution for FFC, FPC, and IDC ribbon cable connections in electronic devices.