30453-0600

Heilind Number:MOL30453-0600
Manufacturer:Molex
Manufacturer Number:30453-0600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Cable Holder, Vertical, for Ribbon Cable, with Polarization, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30453-0600
Color:Natural
Series:30453 - Board-in - Cable Holder
Amperage:2.25 A
Connector Type:Board-in, Cable Holder
Number of Rows:1
Pitch:2 mm
Voltage:250 V
Material:Polyester
Mount Angle:Vertical
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Bag
Number of Contacts Loaded:6
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG
Wire Insulation Diameter:1.2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0304530600
SKU:MOL30453-0600

Detailed Description

Enhance cable connectivity with our high-performance Board-in Cable Holder, designed for seamless integration in electronic assemblies. Featuring a natural color and crafted from durable polyester, this connector ensures reliable power transmission with a voltage rating of 250V and an amperage of 2.25A. Its one-piece construction, with 6 contacts loaded in a single row, guarantees efficient cable management. With a pitch of 2mm and vertical mount angle, it offers versatile installation options on PCBs with 1.6mm thickness. Engineered for ribbon cable wire sizes of 26AWG, this connector is essential for optimizing signal transmission in various applications. Its PCB retention and polarization features provide additional stability, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component from our FFC, FPC, Ribbon & IDT Connectors range.