| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30453-0800 |
| Color: | Natural |
| Series: | 30453 - Board-in - Cable Holder |
| Amperage: | 2.25 A |
| Connector Type: | Board-in, Cable Holder |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | One Piece |
| Wire Type: | Ribbon Cable |
| Packaging: | Bag |
| Number of Contacts Loaded: | 8 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 26 AWG |
| Wire Insulation Diameter: | 1.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0304530800 |
| SKU: | MOL30453-0800 |
30453-0800
| Heilind Number: | MOL30453-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30453-0800 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Cable Holder, Vertical, for Ribbon Cable, with Polarization, 8 Circuits
More >>Specifications
Detailed Description
Enhance your cable management system with our Board-in Cable Holder, part of the 30453 series. Designed for seamless integration, this connector features a 2mm pitch and accommodates a single row of 8 contacts, ensuring efficient power and signal transmission. Crafted from durable polyester, it offers reliable performance in various environments. With vertical mount orientation and PCB retention, it guarantees secure attachment. Polarized for correct alignment, it's suitable for use with 26 AWG ribbon cables. Operating at up to 250V and 2.25A, it meets stringent quality standards. Whether for industrial or consumer electronics, this connector is an essential component for your assembly needs.

