30453-0900

Heilind Number:MOL30453-0900
Manufacturer:Molex
Manufacturer Number:30453-0900
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Cable Holder, Vertical, for Ribbon Cable, with Polarization, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30453-0900
Color:Natural
Series:30453 - Board-in - Cable Holder
Amperage:2.25 A
Connector Type:Board-in, Cable Holder
Number of Rows:1
Pitch:2 mm
Voltage:250 V
Material:Polyester
Mount Angle:Vertical
Component Type:One Piece
Wire Type:Ribbon Cable
Packaging:Bag
Number of Contacts Loaded:9
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG
Wire Insulation Diameter:1.2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0304530900
SKU:MOL30453-0900

Detailed Description

Keep your board-to-cable connections secure with our natural-colored Cable Holder, part of the 30453 Board-in series. This vertical-mount connector features a pitch of 2 mm and can accommodate up to 9 contacts with a voltage rating of 250V. Made of durable polyester, it ensures reliable performance even in demanding environments. Designed for easy installation, it includes PCB retention and polarization features for added stability. Suitable for use with 26 AWG ribbon cables, this connector is essential for efficient and organized cable management in various applications. Non-glow wire capable and not RoHS compliant.