| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30453-1000 |
| Color: | Natural |
| Series: | 30453 - Board-in - Cable Holder |
| Amperage: | 2.25 A |
| Connector Type: | Board-in, Cable Holder |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | One Piece |
| Wire Type: | Ribbon Cable |
| Packaging: | Bag |
| Number of Contacts Loaded: | 10 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 26 AWG |
| Wire Insulation Diameter: | 1.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0304531000 |
| SKU: | MOL30453-1000 |
30453-1000
| Heilind Number: | MOL30453-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30453-1000 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Cable Holder, Vertical, for Ribbon Cable, with Polarization, 10 Circuits
More >>Specifications
Detailed Description
Enhance your cable management with our Board-in Cable Holder, designed for seamless connectivity in a vertical mount angle. This one-piece component, made of durable polyester, accommodates 10 contacts with a pitch of 2mm, ensuring reliable performance. With PCB retention and polarization features, it guarantees secure installation on a 1.6mm board. Perfect for 26 AWG ribbon cables, it offers a voltage rating of 250V and an amperage of 2.25A, meeting RoHS compliance for environmentally conscious practices. Upgrade your electronic assemblies with this essential connector for streamlined and efficient operations.

