| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30453-1100 |
| Color: | Natural |
| Series: | 30453 - Board-in - Cable Holder |
| Amperage: | 2.25 A |
| Connector Type: | Board-in, Cable Holder |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | One Piece |
| Wire Type: | Ribbon Cable |
| Packaging: | Bag |
| Number of Contacts Loaded: | 11 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 26 AWG |
| Wire Insulation Diameter: | 1.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0304531100 |
| SKU: | MOL30453-1100 |
30453-1100
| Heilind Number: | MOL30453-1100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30453-1100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Cable Holder, Vertical, for Ribbon Cable, with Polarization, 11 Circuits
More >>Specifications
Detailed Description
Enhance your cable management setup with our Natural Cable Holder, designed for seamless integration onto boards. With a vertical mount angle and one-piece component construction, it ensures secure connectivity for ribbon cables. Featuring a pitch of 2 mm and accommodating 11 contacts, it guarantees efficient data transmission. Crafted from durable polyester, it offers reliable performance in various environments. With PCB retention and polarization, it ensures stable assembly onto 1.6 mm thick boards. Ideal for 26 AWG wires with 1.2 mm insulation diameter, it meets industry standards for quality and safety. Upgrade your connectivity solutions with this essential component.

