30700-1244

Heilind Number:MOL30700-1244
Manufacturer:Molex
Manufacturer Number:30700-1244
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm, 3.50mm Pitch, H-DAC 64 Hybrid Female Harness Assembly, 24 Circuits, Polarization Option A without Bridge, Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30700-1244
Color:Gray
Series:30700 - H-DAC 64
Amperage:7 A
Connector Type:H-DAC 64
Gender:Receptacle
Number of Contacts:24
Number of Rows:2
Pitch:2.54 mm, 3.5 mm
Material:High Temperature Thermoplastic
Polarization:A
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0307001244
SKU:MOL30700-1244

Detailed Description

Enhance your power connections with our H-DAC 64 Series Receptacle in a sleek gray hue. Crafted with durability in mind, it features 24 contacts arranged in two rows, ensuring efficient power transfer. With a pitch of 2.54mm and 3.5mm, it offers versatile compatibility for wire-to-wire or wire-to-board setups. The high-temperature thermoplastic construction guarantees reliability in even the most demanding environments, with an operating temperature range of -40 to 100°C. Each connector is polarized for secure mating, and with a locking mechanism in place, you can trust in its stability. RoHS compliant and meticulously designed, this receptacle is ideal for a range of applications in electronics and beyond. Elevate your connectivity with this essential component.