| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-1245 |
| Color: | Black |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm, 3.5 mm |
| Material: | High Temperature Thermoplastic |
| Polarization: | B |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0307001245 |
| SKU: | MOL30700-1245 |
30700-1245
Specifications
Detailed Description
Easily power up your devices with this black H-DAC 64 connector. Featuring a high temperature thermoplastic construction, it ensures durability in various operating environments. With 24 contacts arranged in two rows, it offers efficient connectivity for your projects. The 2.54mm pitch and 3.5mm pitch options provide flexibility in installation. Designed for power applications, it can handle up to 7A of current. The receptacle type connector, with its polarization feature, guarantees a secure and accurate mating connection. Suitable for both wire-to-wire and wire-to-board setups, it offers versatile use. With RoHS compliance, you can trust in its quality and environmental responsibility. Conveniently packaged in a bag, it's ready for immediate use in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. | Download | |||
| 07/29/2022 | 510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||
| 05/22/2014 | GCM 10632645 - New, Modified, Or Replacement Tooling. Molex is creating two new molds to increase our capacity to make HDAC assemblies at our Lincoln NE location. One mold will make 30700 24 circuit housings and the other mold will make 30968 24 circuit housings. | Download | |||

