| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-4080 |
| Color: | Gray |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V DC |
| Material: | Modified Polystyrene |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.69 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0307004080 |
| SKU: | MOL30700-4080 |
30700-4080
| Heilind Number: | MOL30700-4080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30700-4080 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 8 Circuits, Polarization Option 1, Gray, Tray
More >>Specifications
Detailed Description
Enhance your electronic connections with our H-DAC 64 series 30700 Gray Connector. Designed for optimal performance, this connector features 8 contacts in 2 rows, accommodating a current of 7 A and a voltage of 500 V DC. Its through-hole termination method ensures secure attachment to PCBs, with a straight body orientation and vertical orientation option available. Constructed with modified Polystyrene and copper contacts plated with tin and nickel, this connector guarantees durability and reliability in a wide operating temperature range of -40 to 100 °C. RoHS compliant and suitable for lead-free soldering processes, it offers peace of mind for environmentally conscious and quality-focused applications. With features like PCB locator, retention, and polarization, assembly is made easy and error-free. Trust in the performance of our H-DAC 64 connector for your critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

