| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-4101 |
| Color: | Black |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V DC |
| Material: | Modified Polystyrene |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.69 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0307004101 |
| SKU: | MOL30700-4101 |
30700-4101
| Heilind Number: | MOL30700-4101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30700-4101 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 10 Circuits, Polarization Option 2, Black, Tray
More >>Specifications
Detailed Description
Easily connect wires on your circuit board with our H-DAC 64 series 30700 black PCB pin header. This straight orientation connector features 10 contacts in 2 rows, with through-hole termination for secure attachment. With a 2.54mm pitch and 7A amperage rating, it's suitable for various applications. Constructed with modified polystyrene and copper contacts, it ensures reliable performance even in harsh environments, with a voltage rating of 500V DC. RoHS compliant and lead-free process capable, it's environmentally friendly and easy to solder, with a maximum temperature of 260°C. The connector is designed for vertical orientation on the PCB, with features like PCB retention and polarization for easy assembly. Trust in its durability, with a mating cycle rating of 10 and operating temperature range from -40 to 100°C, perfect for industrial use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

