30700-4125

Heilind Number:MOL30700-4125
Manufacturer:Molex
Manufacturer Number:30700-4125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 12 Circuits, Polarization Option 2, Black, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30700-4125
Color:Black
Series:30700 - H-DAC 64
Amperage:7 A
Connector Type:H-DAC 64
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V DC
Material:Modified Polystyrene
Orientation:Vertical
Keying:No
Tail Length:3.69 mm
Operating Temperature Range:-40 - 100 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:12
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:30700-4125 0307004125 30700
SKU:MOL30700-4125