30700-4187

Heilind Number:MOL30700-4187
Manufacturer:Molex
Manufacturer Number:30700-4187
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 18 Circuits, Polarization Option 1, Gray, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30700-4187
Color:Gray
Series:30700 - H-DAC 64
Amperage:7 A
Connector Type:H-DAC 64
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper
Pitch:2.54 mm
Voltage:500 V DC
Material:Modified Polystyrene
Orientation:Vertical
Keying:No
Tail Length:3.69 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Tin
Number of Contacts Loaded:18
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0307004187
SKU:MOL30700-4187

Detailed Description

Enhance your power connectivity with our H-DAC 64 series 30700 Gray PCB Pin Header. Designed for optimal performance, this connector features 18 contacts in a dual-row configuration, with a 2.54mm pitch and through-hole termination for secure assembly. Made of durable modified Polystyrene with copper contacts plated in Tin, it ensures reliable conductivity up to 500V DC and 7A. Its vertical orientation, PCB locator, and retention capabilities guarantee proper positioning, while polarization to both PCB and mating part prevents misalignment. With a maximum solder process temperature of 260°C and SMC and Wave lead-free process compatibility, it offers easy and efficient installation. RoHS compliant, it meets environmental standards without compromising on quality, making it ideal for various power circuit applications.