| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-5060 |
| Color: | Gray |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V DC |
| Material: | Modified Polystyrene |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.69 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0307005060 |
| SKU: | MOL30700-5060 |
30700-5060
| Heilind Number: | MOL30700-5060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30700-5060 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 6 Circuits, Polarization Option 1, Gray, Tray
More >>Specifications
Detailed Description
Enhance your electronics projects with our H-DAC 64 Right Angle Connector, perfect for secure Through Hole termination on your PCBs. Featuring a durable Modified Polystyrene body in a sleek Gray hue, this connector boasts 6 contacts with a high amperage rating of 7A and a voltage capacity of 500V DC. With its polarized orientation and PCB retention capabilities, it ensures reliable performance even in challenging environments, with an operating temperature range from -40 to 100°C. RoHS compliant and lead-free process compatible, it's a sustainable choice for your assembly needs. Perfect for Wire to Board connections, this connector is a essential component in your electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 08/04/2015 | GCM 10677435-1 - Upgrade / Rearrangement Of Tooling / Equipment. Updated date of implementation. | Download | |||
| 05/01/2015 | GCM 10677435 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||

