| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31067-1012 |
| Color: | Brown (Caramel), White |
| Series: | 31067 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0310671012 |
| SKU: | MOL31067-1012 |
31067-1012
| Heilind Number: | MOL31067-1012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31067-1012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our H-DAC 64 series receptacle in White and Brown (Caramel). With an amperage of 9A and 11A, it ensures reliable power transmission. The polyester housing, featuring 3 contacts in a single row, offers durability and secure connections. Operating in a wide temperature range from -40 to 100°C, it's suitable for various environments. Its polarized mating and locking feature guarantee proper alignment and stability. Compliant with RoHS standards, it's a safe and efficient choice for wire-to-board connections in industrial and commercial applications. Packaged in a convenient bag, it's ready for use.

