31072-1012

Heilind Number:MOL31072-1012
Manufacturer:Molex
Manufacturer Number:31072-1012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm H-DAC 64, 5 Way Receptacle Assembly, Single Row, Polarization C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31072-1012
Color:Brown (Caramel), White
Series:31072 - H-DAC 64
Amperage:11 A, 9 A
Connector Type:H-DAC 64
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:2.54 mm
Material:Modified Polystyrene, Polyester
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 100 °C
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:5
Part Aliases:0310721012
SKU:MOL31072-1012

Detailed Description

Enhance connectivity with our H-DAC 64 series receptacle in a sleek white and brown (caramel) finish. This connector, featuring 5 contacts in a single row, offers reliable performance with an amperage rating of 9A and 11A. Crafted from durable polyester and modified polystyrene, it ensures longevity even in challenging environments, with an operating temperature range of -40 to 100°C. The polarized design and locking feature guarantee secure mating, while the 2.54mm pitch facilitates easy wire-to-wire termination. Perfect for various applications, this connector is RoHS compliant, making it an environmentally conscious choice. Each unit is individually packaged for convenience, ready to streamline your connectivity needs.