31072-1040

Heilind Number:MOL31072-1040
Manufacturer:Molex
Manufacturer Number:31072-1040
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm H-DAC 64, 5 Way Male Housing Assembly, Single Row, Polarization A, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31072-1040
Color:Black
Series:31072 - H-DAC 64
Amperage:11 A, 9 A
Connector Type:H-DAC 64
Gender:Plug
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:2.54 mm
Material:Modified Polystyrene, Polyester
Number of Ports:1
Keying:No
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:5
Part Aliases:0310721040
SKU:MOL31072-1040

Detailed Description

Enhance power connectivity with the H-DAC 64 series, featuring a rugged black housing crafted from durable polyester. With a 9A to 11A amperage rating, this connector ensures reliable performance in demanding environments. Its H-DAC 64 plug design, with 5 contacts in a single row and a 2.54mm pitch, offers secure and efficient wire-to-wire connection for power applications. Constructed from polyester and modified polystyrene, it withstands temperatures ranging from -40 to 100°C, making it suitable for a variety of operating conditions. This connector is polarized for easy mating, with a locking feature for added security. RoHS compliant, it meets international standards for environmental responsibility. Ideal for industrial and commercial use, this connector is packaged in a convenient bag for easy storage and access. Elevate your connectivity solutions with the H-DAC 64 series.