| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31072-1041 |
| Color: | Gray |
| Series: | 31072 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0310721041 |
| Contact Detail: | 5 |
| SKU: | MOL31072-1041 |
31072-1041
| Heilind Number: | MOL31072-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31072-1041 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power distribution efficiency with our Gray H-DAC 64 connector, featuring a robust design for 9A to 11A amperage applications. Its single-row, 5-contact layout with a 2.54mm pitch ensures secure connectivity in various environments, while the polyester and modified polystyrene construction guarantees durability. Engineered for optimal performance, this connector is polarized, with a locking mechanism for added safety. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is ideal for power circuit applications. RoHS compliant and featuring a plug gender, it is a reliable solution for wire-to-wire connections, packaged conveniently for your needs.

