| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31073-1010 |
| Color: | Black, White |
| Series: | 31073 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 6 |
| Part Aliases: | 0310731010 |
| SKU: | MOL31073-1010 |
31073-1010
| Heilind Number: | MOL31073-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31073-1010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this H-DAC 64 series receptacle, featuring a sleek black and white design. Constructed with durable polyester housing and six contacts in a single row, it guarantees reliable performance. With a current rating of 9A to 11A, this connector is designed for high-power applications. Its polarized mating ensures secure connections, while the lock to mating part feature adds stability. Operating in a wide temperature range from -40 to 100°C, it suits diverse environments. RoHS compliant and crafted from quality materials, it's a dependable choice for wire-to-wire connections in various settings. Packaged in a convenient bag, it's easy to store and access. Elevate your connectivity solutions with this essential component.

