31073-1011

Heilind Number:MOL31073-1011
Manufacturer:Molex
Manufacturer Number:31073-1011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm H-DAC 64, 6 Way Receptacle Assembly, Single Row, Polarization B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31073-1011
Color:Gray, White
Series:31073 - H-DAC 64
Amperage:11 A, 9 A
Connector Type:H-DAC 64
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:Modified Polystyrene, Polyester
Number of Ports:1
Keying:No
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0310731011
Contact Detail:6
SKU:MOL31073-1011

Detailed Description

Elevate your power connectivity with this H-DAC 64 Connector in sleek Gray and White hues. Designed for high performance, it features an amperage of 9A to 11A, perfect for robust power transmission. The single-row, 6-contact design, housed in durable polyester, ensures reliable connections in any environment. With a pitch of 2.54mm and polarized mating, it guarantees secure and efficient power transfer. Operating seamlessly in temperatures ranging from -40 to 100°C, this connector is a versatile solution for various applications. RoHS compliant and meticulously crafted, it meets the highest standards of quality and reliability. Upgrade your setup with this essential component for Wire to Wire connections in power circuits.