31073-1012

Heilind Number:MOL31073-1012
Manufacturer:Molex
Manufacturer Number:31073-1012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm H-DAC 64, 6 Way Receptacle Assembly, Single Row, Polarization C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31073-1012
Color:Brown (Caramel), White
Series:31073 - H-DAC 64
Amperage:11 A, 9 A
Connector Type:H-DAC 64
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:Modified Polystyrene, Polyester
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 100 °C
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0310731012
Contact Detail:6
SKU:MOL31073-1012

Detailed Description

Enhance your wire-to-wire connections with our H-DAC 64 series receptacle, offering a seamless blend of performance and durability. Available in a striking White and Brown (Caramel) color combination, this connector features a robust housing crafted from high-quality polyester, ensuring reliable operation even in challenging environments. With 6 contacts and a pitch of 2.54mm, it guarantees secure and efficient power transmission. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 100°C. The polarized design and locking feature provide added safety, while RoHS compliance underscores our commitment to environmental responsibility. Whether for industrial or consumer applications, this connector is a must-have for your connectivity needs.