31073-1041

Heilind Number:MOL31073-1041
Manufacturer:Molex
Manufacturer Number:31073-1041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm H-DAC 64, 6 Way Male Housing Assembly, Single Row, Polarization B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31073-1041
Color:Gray
Series:31073 - H-DAC 64
Amperage:11 A, 9 A
Connector Type:H-DAC 64
Gender:Plug
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:Modified Polystyrene, Polyester
Number of Ports:1
Keying:No
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0310731041
Contact Detail:6
SKU:MOL31073-1041

Detailed Description

Enhance your power connectivity with our H-DAC 64 series connector in a sleek gray hue. Designed for optimal performance, this plug features a 2.54 mm pitch and 6 contacts, ensuring secure and efficient power transmission. Crafted from durable polyester and modified polystyrene, it withstands temperatures from -40 to 100 °C with ease. The polarized design and locking feature guarantee a reliable connection, while RoHS compliance reflects our commitment to environmental standards. Perfect for wire-to-wire applications, this connector is a must-have for any power circuit setup. Packaged conveniently, it's ready to streamline your connectivity needs.