31386-2001

Heilind Number:MOL31386-2001
Manufacturer:Molex
Manufacturer Number:31386-2001
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch, MX123 Header, 56 Circuits Shrouded Assembly, (56) 0.64mm Square Signal Pins, Harness Side Key Code G, Blue (Au Mate Side Finish)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31386-2001
Color:Blue
Series:31386 - MX123
Amperage:11 A
Connector Type:MX123
Number of Contacts:56
Number of Rows:4
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:Nylon Alloy
Orientation:Vertical
Keying:Yes
Tail Length:6.5 mm
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:56
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:0313862001
SKU:MOL31386-2001

Detailed Description

Elevate your PCB connectivity with our MX123 Series 31386 straight pin header. Designed for optimal performance, this component features 56 gold-plated contacts in a 4-row configuration, ensuring reliable power delivery with an amperage rating of 11A and a voltage capacity of 500V. Crafted from durable nylon alloy with copper alloy contacts, it offers robust construction for industrial applications. The through-hole termination method and 2.54mm pitch make for easy installation, while the vertical orientation and keying feature enhance mating accuracy. With a wide operating temperature range of -40 to 125°C and RoHS compliance, this header guarantees both quality and environmental responsibility in your designs. Perfect for wire-to-board connections, it's a must-have component for your electronic assemblies.