| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-2100 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0314022100 |
| SKU: | MOL31402-2100 |
31402-2100
| Heilind Number: | MOL31402-2100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-2100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 2 Circuits, Key A, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit connections with our MX64 series 2-contact Receptacle Housing in sleek black. Crafted with durable polyester and PBT materials, it ensures reliability in diverse operating conditions, from -40 to 125 °C. Featuring a 2.54 mm pitch and keying for secure assembly, this connector guarantees optimal performance. With polarization for easy mating, it's perfect for wire-to-board applications. RoHS-compliant and designed for convenience, this housing is a must-have for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2025 | 515961 - Change Supplier. This notification is to inform you that the purpose of this change is to add a second source for the MX64 1x2 Ring Seal. | Download | |||
| 01/31/2025 | 516356 - Partial Retraction of PCN 515961. To retract 2 engineering series from previous PCN 515961 japan OEM does not agree with Qualifying a second source for 1x2 ring seal | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/20/2020 | 508347 - Packaging Method/Quantity Changing. We will change the SPQ and packing method of MX064, the air bag of packaging proposal has good cushioning and can protect the product better. DU Will also be changing | Download | |||
| 09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||

