| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-2110 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314022110 |
| SKU: | MOL31402-2110 |
31402-2110
Specifications
Detailed Description
Enhance your power circuit connections with the MX64 series black receptacle. Designed for seamless mating, this connector features two gold-plated contacts housed in durable polyester. With a 2.54mm pitch and keying for easy installation, it offers reliable performance in temperatures ranging from -40 to 125°C. RoHS compliant and packed in a convenient bag, the MX64 is a must-have for wire-to-board applications. Its polarization and locking mechanism ensure secure and efficient connectivity, making it ideal for various electronic devices. Upgrade your setup with the MX64 and experience uncompromised power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2025 | 515961 - Change Supplier. This notification is to inform you that the purpose of this change is to add a second source for the MX64 1x2 Ring Seal. | Download | |||
| 01/31/2025 | 516356 - Partial Retraction of PCN 515961. To retract 2 engineering series from previous PCN 515961 japan OEM does not agree with Qualifying a second source for 1x2 ring seal | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 05/31/2022 | 512033 - Partial Retraction of PCN 510979. this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study | Download | |||
| 09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||
| 04/20/2014 | GCM 10625031 - New, Modified, Or Replacement Tooling. | Download | |||

