| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-2130 |
| Color: | Gray |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314022130 |
| SKU: | MOL31402-2130 |
31402-2130
| Heilind Number: | MOL31402-2130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-2130 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Gray, 2 Circuits, Key A, with CPA Lock
More >>Specifications
Detailed Description
Enhance your power connections with the MX64 Receptacle in a sleek gray hue. Designed for seamless integration, this connector features a 2.54mm pitch and PBT material for optimal performance. With keying and polarization for added security, it ensures a reliable connection in various applications. Conveniently packaged in a bag, it's ready for installation. Operating efficiently in a wide temperature range, it's suitable for diverse environments. Mating with sensors and other USCAR Interfaces, it offers versatility in usage. Compliant with RoHS standards, it prioritizes environmental sustainability. Upgrade your connectivity with the MX64, a dependable solution for your electronic needs.

