| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-2200 |
| Color: | Gray |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314022200 |
| SKU: | MOL31402-2200 |
31402-2200
| Heilind Number: | MOL31402-2200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-2200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Gray, 2 Circuits, Key B, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power connectivity with the MX64 Series Gray Receptacle, designed for seamless wire-to-board integration. Featuring two contacts in a single row, this connector offers a reliable 2.54mm pitch for easy installation. Constructed with durable PBT material and boasting keying and polarization for secure mating, it ensures efficient performance in various applications. With RoHS compliance and a lock-to-mating part feature, this connector prioritizes safety and environmental responsibility. Upgrade your power systems with the MX64, the ideal choice for uncompromising connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2025 | 515961 - Change Supplier. This notification is to inform you that the purpose of this change is to add a second source for the MX64 1x2 Ring Seal. | Download | |||
| 01/31/2025 | 516356 - Partial Retraction of PCN 515961. To retract 2 engineering series from previous PCN 515961 japan OEM does not agree with Qualifying a second source for 1x2 ring seal | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||

