| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-2210 |
| Color: | Gray |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314022210 |
| SKU: | MOL31402-2210 |
31402-2210
| Heilind Number: | MOL31402-2210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-2210 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Gray, 2 Circuits, Key B, with CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit connections with our MX64 series 2-contact receptacle, designed for seamless wire-to-board integration. Crafted from durable PBT material, it ensures reliable performance even in harsh operating conditions ranging from -40 to 125 °C. Featuring keying and polarization for easy assembly, this connector guarantees a secure and accurate mating process. With a 2.54 mm pitch and a single row design, it offers efficient connectivity. RoHS compliant and equipped with locking mechanisms, the MX64 is a trustworthy solution for your industrial applications. Upgrade to the MX64 for quality and longevity in your power circuit setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 05/31/2022 | 512033 - Partial Retraction of PCN 510979. this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study | Download | |||

