| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-2600 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314022600 |
| SKU: | MOL31402-2600 |
31402-2600
| Heilind Number: | MOL31402-2600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-2600 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 2 Circuits, Key C, without CPA Lock
More >>Specifications
Detailed Description
Enhance power connectivity with our MX64 Receptacle in sleek black. Designed for seamless integration in the 31402 series, this connector features two contacts in a single row, with a standard 2.54mm pitch for easy installation. Crafted from durable PBT material, it ensures reliable performance even in demanding environments. The keying and polarization options provide added security, while the included bag packaging makes handling convenient. With a wide operating temperature range, it is suitable for various applications, including power circuits. Engineered for precision, it guarantees a secure and stable connection, meeting the stringent requirements of sensors, other USCAR Interfaces, and more. RoHS compliant and with a lock-to-mating-part feature, it's a dependable choice for any project. Explore the MX64 Connector System for efficient wire-to-board connections.

